EEPROM, SRAM Memory IC 16Kbit I2C 1 MHz 400 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM, SRAM Memory IC 16Kbit I2C 1 MHz 400 ns 8-SOIC
Microchip SAMA5D2 System-On-Module | Digi-Key Daily

47L16-I/SN

DigiKey Part Number
47L16-I/SN-ND
Manufacturer
Manufacturer Product Number
47L16-I/SN
Description
IC EERAM 16KBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM, SRAM Memory IC 16Kbit I2C 1 MHz 400 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
47L16-I/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tube
Write Cycle Time - Word, Page
1ms
Part Status
Active
Access Time
400 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.7V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM, SRAM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
2K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,128
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.25000¥7.25
25¥7.14440¥178.61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.