



TR/0603FA2-R | |
|---|---|
DigiKey Part Number | 283-2559-2-ND - Tape & Reel (TR) 283-2559-1-ND - Cut Tape (CT) 283-2559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR/0603FA2-R |
Description | FUSE BRD MNT 2A 32VAC 32VDC 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TR/0603FA2-R Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.0491 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.051 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0467002.NR | Littelfuse Inc. | 17,454 | F1397CT-ND | ¥301.00000 | Direct |
| SF-0603F200-2 | Bourns Inc. | 12,749 | SF-0603F200-2CT-ND | ¥153.00000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.52000 | ¥7.52 |
| 5 | ¥6.23200 | ¥31.16 |
| 10 | ¥5.75700 | ¥57.57 |
| 50 | ¥4.77540 | ¥238.77 |
| 100 | ¥4.40570 | ¥440.57 |
| 250 | ¥3.96072 | ¥990.18 |
| 500 | ¥3.65276 | ¥1,826.38 |
| 1,000 | ¥3.36779 | ¥3,367.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.78376 | ¥13,918.80 |
| 10,000 | ¥2.56189 | ¥25,618.90 |
| 15,000 | ¥2.43953 | ¥36,592.95 |
| 25,000 | ¥2.42074 | ¥60,518.50 |











