PTSLR06038V050 | |
---|---|
DigiKey Part Number | 283-PTSLR06038V050TR-ND - Tape & Reel (TR) 283-PTSLR06038V050CT-ND - Cut Tape (CT) 283-PTSLR06038V050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR06038V050 |
Description | PTC RESET FUSE 500MA 8V 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 8V 500 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 25 A | |
Time to Trip | 600 ms | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 400 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.071" L x 0.039" W (1.80mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | cURus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
5 | ¥1.90400 | ¥9.52 |
10 | ¥1.84700 | ¥18.47 |
50 | ¥1.55160 | ¥77.58 |
100 | ¥1.28730 | ¥128.73 |
250 | ¥1.17072 | ¥292.68 |
500 | ¥1.03050 | ¥515.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.03044 | ¥5,152.20 |