PTR030V0500-BK | ||
---|---|---|
DigiKey Part Number | PTR030V0500-BK-ND | |
Manufacturer | ||
Manufacturer Product Number | PTR030V0500-BK | |
Description | PTC RESET FUSE 30V 5A RADIAL | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 30V 5 A Ih Through Hole Radial, Disc | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 10 A | |
Current - Max | 40 A | |
Time to Trip | 14.5 s | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 50 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" L x 0.118" W (14.00mm x 3.00mm) | |
Height - Seated (Max) | 0.980" (24.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
5 | ¥5.03400 | ¥25.17 |
10 | ¥4.87900 | ¥48.79 |
50 | ¥4.10460 | ¥205.23 |
100 | ¥3.40770 | ¥340.77 |
250 | ¥3.09788 | ¥774.47 |
500 | ¥2.63320 | ¥1,316.60 |
1,000 | ¥2.32341 | ¥2,323.41 |
5,000 | ¥2.09107 | ¥10,455.35 |