20TQ045 | ||
---|---|---|
DigiKey Part Number | 1655-1006-ND | |
Manufacturer | ||
Manufacturer Product Number | 20TQ045 | |
Description | DIODE SCHOTTKY 45V TO220AC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Diode 45 V Through Hole TO-220AC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.7 mA @ 45 V | |
Capacitance @ Vr, F | 1400pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
50 | ¥6.45580 | ¥322.79 |
100 | ¥5.11520 | ¥511.52 |
500 | ¥4.33618 | ¥2,168.09 |
1,000 | ¥3.53224 | ¥3,532.24 |
2,000 | ¥3.32516 | ¥6,650.32 |
5,000 | ¥3.16684 | ¥15,834.20 |
10,000 | ¥3.02067 | ¥30,206.70 |