



NRMR104F3380B1F | |
|---|---|
DigiKey Part Number | 283-NRMR104F3380B1F-ND |
Manufacturer | |
Manufacturer Product Number | NRMR104F3380B1F |
Description | NTC 10K 3380K BETA 25/50 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Category | Resistance Tolerance ±1% |
Manufacturer Eaton - Electronics Division | B Value Tolerance ±1% |
Series | B25/50 3380K |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Free Hanging |
Resistance in Ohms @ 25°C 10k | Package / Case Bead, Epoxy |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 5 | ¥3.92000 | ¥19.60 |
| 10 | ¥3.71300 | ¥37.13 |
| 25 | ¥3.46360 | ¥86.59 |
| 50 | ¥3.29140 | ¥164.57 |
| 100 | ¥3.13520 | ¥313.52 |
| 500 | ¥2.82056 | ¥1,410.28 |
| 1,000 | ¥2.70379 | ¥2,703.79 |
| 5,000 | ¥2.46914 | ¥12,345.70 |









