NTC Thermistor 10k Bead, Epoxy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead, Epoxy
NTC Thermistor Temperature Sensing products from Eaton
What are NTC thermistors?

NRL2104F3380B1F

DigiKey Part Number
283-NRL2104F3380B1F-ND
Manufacturer
Manufacturer Product Number
NRL2104F3380B1F
Description
NTC 10K 3380K BETA 25/50 1%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead, Epoxy
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±1%
Manufacturer
Eaton - Electronics Division
B Value Tolerance
±1%
Series
B25/50
3380K
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Free Hanging
Resistance in Ohms @ 25°C
10k
Package / Case
Bead, Epoxy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,383
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.80000¥4.80
5¥4.15200¥20.76
10¥3.93700¥39.37
25¥3.66840¥91.71
50¥3.48660¥174.33
400¥3.03343¥1,213.37
800¥2.90680¥2,325.44
1,200¥2.83785¥3,405.42
5,200¥2.61580¥13,602.16
Manufacturers Standard Package