



NRMF104F3380B1F | |
|---|---|
DigiKey Part Number | 283-NRMF104F3380B1F-ND |
Manufacturer | |
Manufacturer Product Number | NRMF104F3380B1F |
Description | NTC 10K 3380K BETA 25/50 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Category | Resistance Tolerance ±1% |
Manufacturer Eaton - Electronics Division | B Value Tolerance ±1% |
Series | B25/50 3380K |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Free Hanging |
Resistance in Ohms @ 25°C 10k | Package / Case Bead, Epoxy |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 5 | ¥4.92800 | ¥24.64 |
| 10 | ¥4.66400 | ¥46.64 |
| 25 | ¥4.35320 | ¥108.83 |
| 50 | ¥4.14500 | ¥207.25 |
| 100 | ¥3.95140 | ¥395.14 |
| 500 | ¥3.56536 | ¥1,782.68 |
| 1,000 | ¥3.42179 | ¥3,421.79 |
| 5,000 | ¥3.13322 | ¥15,666.10 |





