MFBW1V1005-101-R | ||
---|---|---|
DigiKey Part Number | 283-MFBW1V1005-101-RTR-ND - Tape & Reel (TR) 283-MFBW1V1005-101-RCT-ND - Cut Tape (CT) 283-MFBW1V1005-101-RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MFBW1V1005-101-R | |
Description | FERRITE BEAD 100 OHM 0402 1LN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 450mA 200mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 450mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.11800 | ¥1.18 |
25 | ¥0.11120 | ¥2.78 |
50 | ¥0.09460 | ¥4.73 |
100 | ¥0.08010 | ¥8.01 |
250 | ¥0.07656 | ¥19.14 |
500 | ¥0.06962 | ¥34.81 |
1,000 | ¥0.05848 | ¥58.48 |
2,500 | ¥0.05012 | ¥125.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.04455 | ¥445.50 |
30,000 | ¥0.04316 | ¥1,294.80 |
50,000 | ¥0.04177 | ¥2,088.50 |