ECS-390-CDX-1932-TR3 | ||
---|---|---|
DigiKey Part Number | 50-ECS-390-CDX-1932-TR3TR-ND - Tape & Reel (TR) 50-ECS-390-CDX-1932-TR3CT-ND - Cut Tape (CT) 50-ECS-390-CDX-1932-TR3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-390-CDX-1932-TR3 | |
Description | CRYSTAL 39.0000MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 39 MHz ±8ppm Crystal 10pF 35 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-390-CDX-1932-TR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 39 MHz | |
Frequency Stability | ±13ppm | |
Frequency Tolerance | ±8ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 95°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.03100 | ¥40.31 |
50 | ¥3.63020 | ¥181.51 |
100 | ¥3.22710 | ¥322.71 |
500 | ¥3.06570 | ¥1,532.85 |
1,000 | ¥2.58159 | ¥2,581.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.42028 | ¥7,260.84 |
6,000 | ¥2.33960 | ¥14,037.60 |
15,000 | ¥2.25892 | ¥33,883.80 |