MFBM1V2012-101-R | ||
---|---|---|
DigiKey Part Number | 283-MFBM1V2012-101-RTR-ND - Tape & Reel (TR) 283-MFBM1V2012-101-RCT-ND - Cut Tape (CT) 283-MFBM1V2012-101-RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MFBM1V2012-101-R | |
Description | FERRITE BEAD 100 OHM 0805 1LN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 50mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.32500 | ¥3.25 |
25 | ¥0.30640 | ¥7.66 |
50 | ¥0.26040 | ¥13.02 |
100 | ¥0.22020 | ¥22.02 |
250 | ¥0.21060 | ¥52.65 |
500 | ¥0.19144 | ¥95.72 |
1,000 | ¥0.16081 | ¥160.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.13784 | ¥551.36 |
8,000 | ¥0.13018 | ¥1,041.44 |
12,000 | ¥0.12252 | ¥1,470.24 |
28,000 | ¥0.11869 | ¥3,323.32 |
100,000 | ¥0.11487 | ¥11,487.00 |