ICL101D18MIC | ||
---|---|---|
DigiKey Part Number | 283-ICL101D18MIC-ND | |
Manufacturer | ||
Manufacturer Product Number | ICL101D18MIC | |
Description | ICL NTC 10 OHM 3100 BETA B1 18MM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Inrush Current Limiter 10 Ohms ±20% 6 A 0.748" (19.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 6 A | |
Diameter | 0.748" (19.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
5 | ¥9.35800 | ¥46.79 |
10 | ¥8.75900 | ¥87.59 |
50 | ¥7.24720 | ¥362.36 |
100 | ¥6.03880 | ¥603.88 |
300 | ¥5.88803 | ¥1,766.41 |
500 | ¥4.98226 | ¥2,491.13 |
1,000 | ¥4.37837 | ¥4,378.37 |
5,000 | ¥3.92543 | ¥19,627.15 |