HSL1040-3R8157-R | |
---|---|
DigiKey Part Number | 283-HSL1040-3R8157-R-ND |
Manufacturer | |
Manufacturer Product Number | HSL1040-3R8157-R |
Description | CAP 150F 20% 3.8V THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 F (EDLC) Supercapacitor 3.8 V Radial, Can 140mOhm 1000 Hrs @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Capacitance | 150 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 140mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 60°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.413" Dia (10.50mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Operating Temperature | -25°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.31000 | ¥90.31 |
10 | ¥83.53500 | ¥835.35 |
50 | ¥72.24860 | ¥3,612.43 |
100 | ¥65.02390 | ¥6,502.39 |
500 | ¥60.05672 | ¥30,028.36 |
1,000 | ¥56.44421 | ¥56,444.21 |