70 F (EDLC) Supercapacitor 3.8 V Radial, Can 250mOhm 1000 Hrs @ 60°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
70 F (EDLC) Supercapacitor 3.8 V Radial, Can 250mOhm 1000 Hrs @ 60°C
Hybrid Supercapacitor Technology Overview
What is the difference between a battery and a supercapacitor?

HSL1025-3R8706-R

DigiKey Part Number
283-HSL1025-3R8706-R-ND
Manufacturer
Manufacturer Product Number
HSL1025-3R8706-R
Description
CAP LITHIUM HYBRID 70F 3.8V
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
70 F (EDLC) Supercapacitor 3.8 V Radial, Can 250mOhm 1000 Hrs @ 60°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 60°C
Manufacturer
Eaton - Electronics Division
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
70 F
Size / Dimension
0.413" Dia (10.50mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
3.8 V
Operating Temperature
-25°C ~ 60°C
ESR (Equivalent Series Resistance)
250mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,493
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.18000¥52.18
10¥38.24900¥382.49
50¥32.68960¥1,634.48
100¥30.97110¥3,097.11
500¥28.06026¥14,030.13
1,000¥27.15850¥27,158.50
2,500¥26.20583¥65,514.57
Manufacturers Standard Package