VPF406M3R8 | |
---|---|
DigiKey Part Number | 338-VPF406M3R8-ND |
Manufacturer | |
Manufacturer Product Number | VPF406M3R8 |
Description | CAP LITH HYBRID 40F 20% 3.8V T/H |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 40 F (EDLC) Supercapacitor 3.8 V Radial, Can 250mOhm @ 1kHz 1000 Hrs @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 40 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 250mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 60°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Operating Temperature | -25°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.90000 | ¥39.90 |
10 | ¥34.30100 | ¥343.01 |
100 | ¥25.68540 | ¥2,568.54 |
1,000 | ¥20.73987 | ¥20,739.87 |