EXLA1V-KIT | ||
---|---|---|
DigiKey Part Number | 283-EXLA1V-KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | EXLA1V-KIT | |
Description | KIT AEC-Q HC MOLDED INDUCTOR | |
Customer Reference | ||
Detailed Description | Fixed Kit 68 Pieces (38 Values - Mixed Quantities) Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Molded | |
Material - Core | Alloy Powder | |
Quantity | 68 Pieces (38 Values - Mixed Quantities) | |
Inductance Range | 280nH ~ 22µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | - | |
Shielding | Shielded | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.25000 | ¥215.25 |
10 | ¥186.82800 | ¥1,868.28 |