


SLPX2-KIT | |
|---|---|
DigiKey Part Number | 338-SLPX2-KIT-ND |
Manufacturer | |
Manufacturer Product Number | SLPX2-KIT |
Description | HIGH VOLTAGE SNAP IN KIT SLPX |
Customer Reference | |
Detailed Description | Aluminum Capacitor Kit 220µF ~ 3300µF 100 ~ 450V Through Hole 24 Pieces (12 Values - 2 Each) |
Category | Mounting Type Through Hole |
Manufacturer Cornell Dubilier Knowles | Voltage - Rated 100 ~ 450V |
Series | Tolerance ±20% |
Packaging Case | Applications General Purpose |
Part Status Discontinued at DigiKey | Quantity 24 Pieces (12 Values - 2 Each) |
Kit Type Aluminum | Packages Included Radial, Can - Snap-In |
Capacitance Range 220µF ~ 3300µF |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥971.15000 | ¥971.15 |
| Part Number | Description | Quantity |
|---|---|---|
| 6557HM | COMP STORAGE PLAS 13.69"LX8.19"W | 1 |
| SLPX222M100C7P3 | CAP ALUM 2200UF 20% 100V SNAP TH | 2 |
| SLPX102M100A3P3 | CAP ALUM 1000UF 20% 100V SNAP TH | 2 |
| SLPX222M200H9P3 | CAP ALUM 2200UF 20% 200V SNAP TH | 2 |
| SLPX332M100C9P3 | CAP ALUM 3300UF 20% 100V SNAP TH | 2 |

