
SLPX332M100C9P3 | |
|---|---|
DigiKey Part Number | SLPX332M100C9P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX332M100C9P3 |
Description | CAP ALUM 3300UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 80mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.15 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.19 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.969" (50.00mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX332M100K042 | Cornell Dubilier Knowles | 636 | 338-2445-ND | ¥72.03000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.37000 | ¥60.37 |
| 10 | ¥42.36700 | ¥423.67 |
| 50 | ¥34.91100 | ¥1,745.55 |
| 100 | ¥32.56230 | ¥3,256.23 |
| 500 | ¥28.53032 | ¥14,265.16 |
| 1,000 | ¥27.26337 | ¥27,263.37 |
| 2,500 | ¥25.91264 | ¥64,781.60 |


