
SLPX222M200H9P3 | |
|---|---|
DigiKey Part Number | 338-1595-ND |
Manufacturer | |
Manufacturer Product Number | SLPX222M200H9P3 |
Description | CAP ALUM 2200UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 90mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.25 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 7.72 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.969" (50.00mm) |
ESR (Equivalent Series Resistance) 90mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX222M200A052 | Cornell Dubilier Knowles | 196 | 338-2693-ND | ¥137.70000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.29000 | ¥93.29 |
| 40 | ¥57.54675 | ¥2,301.87 |
| 80 | ¥53.93900 | ¥4,315.12 |
| 120 | ¥52.11817 | ¥6,254.18 |
| 520 | ¥46.96594 | ¥24,422.29 |
| 1,000 | ¥45.24623 | ¥45,246.23 |


