CTX10-3-R | ||
---|---|---|
DigiKey Part Number | 283-4356-2-ND - Tape & Reel (TR) 283-4356-1-ND - Cut Tape (CT) 283-4356-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CTX10-3-R | |
Description | INDUCT ARRAY 2 COIL 9.6UH SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Unshielded 2 Coil Inductor Array 38.4 µH Inductance - Connected in Series 9.6 µH Inductance - Connected in Parallel 28mOhm Max DC Resistance (DCR) - Parallel 2.7 A Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | CTX10-3-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 9.6 µH | |
Inductance - Connected In Series | 38.4 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2.7 A | |
Current Rating - Series | 1.35 A | |
DC Resistance (DCR) - Parallel | 28mOhm Max | |
DC Resistance (DCR) - Series | 111mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.550" L x 0.550" W (13.97mm x 13.97mm) | |
Height | 0.190" (4.83mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.80000 | ¥40.80 |
10 | ¥33.04800 | ¥330.48 |
25 | ¥29.37640 | ¥734.41 |
50 | ¥28.73280 | ¥1,436.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥28.73271 | ¥22,986.17 |