C308F50MA-TR1 | ||
---|---|---|
DigiKey Part Number | 283-5176-1-ND - Cut Tape (CT) 283-5176-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C308F50MA-TR1 | |
Description | FUSE CERAMIC 50MA 250VAC/VDC | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 50mA 250 VAC 250 VDC Fuse Cartridge, Ceramic Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 50mA | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 4kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.120" Dia x 0.343" L (3.05mm x 8.70mm) | |
Melting I²t | 0.0001 | |
DC Cold Resistance | 9.4 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.67000 | ¥46.67 |
5 | ¥45.05600 | ¥225.28 |
10 | ¥43.43500 | ¥434.35 |
50 | ¥33.78660 | ¥1,689.33 |
100 | ¥28.15550 | ¥2,815.55 |
250 | ¥27.35092 | ¥6,837.73 |
500 | ¥23.32866 | ¥11,664.33 |