C308F63MA-TR1 | |
---|---|
DigiKey Part Number | 283-C308F63MA-TR1TR-ND - Tape & Reel (TR) 283-C308F63MA-TR1CT-ND - Cut Tape (CT) 283-C308F63MA-TR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C308F63MA-TR1 |
Description | FUSE CERM 63MA 250VAC/VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 63mA 250 VAC 250 VDC Fuse Cartridge, Ceramic Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 63mA | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 4kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.120" Dia x 0.343" L (3.05mm x 8.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.78000 | ¥33.78 |
5 | ¥32.63600 | ¥163.18 |
10 | ¥31.51000 | ¥315.10 |
50 | ¥24.75740 | ¥1,237.87 |
100 | ¥20.25620 | ¥2,025.62 |
250 | ¥19.69372 | ¥4,923.43 |
500 | ¥16.88018 | ¥8,440.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.75481 | ¥15,754.81 |
2,000 | ¥14.62950 | ¥29,259.00 |
3,000 | ¥14.06681 | ¥42,200.43 |