BK1/S500-1-R | ||
---|---|---|
DigiKey Part Number | 283-BK1/S500-1-R-ND | |
Manufacturer | ||
Manufacturer Product Number | BK1/S500-1-R | |
Description | FUSE GLASS 1A 250VAC 5X20MM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 1 A 250 V AC DC Fuse Cartridge, Glass Requires Holder 5mm x 20mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Glass | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.6 | |
Approval Agency | BSI, CCC, cURus, IMQ, PSE, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.125 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.33000 | ¥3.33 |
5 | ¥3.23200 | ¥16.16 |
10 | ¥3.13300 | ¥31.33 |
50 | ¥2.63580 | ¥131.79 |
100 | ¥2.18820 | ¥218.82 |
250 | ¥1.98924 | ¥497.31 |
500 | ¥1.69086 | ¥845.43 |
1,000 | ¥1.49193 | ¥1,491.93 |
5,000 | ¥1.34274 | ¥6,713.70 |