BK1/S500-2-R | ||
---|---|---|
DigiKey Part Number | 283-BK1/S500-2-R-ND | |
Manufacturer | ||
Manufacturer Product Number | BK1/S500-2-R | |
Description | FUSE GLASS 2A 250VAC 5X20MM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 2 A 250 V AC DC Fuse Cartridge, Glass Requires Holder 5mm x 20mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Glass | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 4.2 | |
Approval Agency | BSI, CCC, cURus, IMQ, PSE, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.043 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.22000 | ¥3.22 |
5 | ¥3.12400 | ¥15.62 |
10 | ¥2.98600 | ¥29.86 |
50 | ¥2.66460 | ¥133.23 |
100 | ¥2.48090 | ¥248.09 |
250 | ¥2.20524 | ¥551.31 |
500 | ¥1.83768 | ¥918.84 |
1,000 | ¥1.74580 | ¥1,745.80 |
5,000 | ¥1.37826 | ¥6,891.30 |