BK-AMX-80 | |
---|---|
DigiKey Part Number | 283-BK-AMX-80-ND |
Manufacturer | |
Manufacturer Product Number | BK-AMX-80 |
Description | FUSE AUTO 80A 125VDC AUTO LINK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 A AC 125 V DC Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 125 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 3kA | |
Approval Agency | cURus, UL | |
Operating Temperature | -40°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.630" L x 0.472" W x 0.335" H (16.00mm x 12.00mm x 8.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.10000 | ¥47.10 |
5 | ¥45.40000 | ¥227.00 |
10 | ¥43.72100 | ¥437.21 |
50 | ¥33.63060 | ¥1,681.53 |
100 | ¥29.60440 | ¥2,960.44 |