
BK-AMX-250 | |
|---|---|
DigiKey Part Number | 283-BK-AMX-250-ND |
Manufacturer | |
Manufacturer Product Number | BK-AMX-250 |
Description | FUSE AUTO 250A 125VDC AUTO LINK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 A 125 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 3kA |
Packaging Tray | Approval Agency cURus, UL |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Mounting Type Bolt Mount | Size / Dimension 0.630" L x 0.472" W x 0.335" H (16.00mm x 12.00mm x 8.50mm) |
Fuse Type | DC Cold Resistance 0.00019 Ohms |
Current Rating (Amps) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.77000 | ¥79.77 |
| 5 | ¥66.16200 | ¥330.81 |
| 10 | ¥61.04100 | ¥610.41 |
| 50 | ¥50.61760 | ¥2,530.88 |
| 100 | ¥46.67660 | ¥4,667.66 |
| 250 | ¥41.90612 | ¥10,476.53 |
| 500 | ¥38.60110 | ¥19,300.55 |
| 1,000 | ¥35.53456 | ¥35,534.56 |



