CCP2-2-30CC | ||
---|---|---|
DigiKey Part Number | 2041-CCP2-2-30CC-ND | |
Manufacturer | ||
Manufacturer Product Number | CCP2-2-30CC | |
Description | SWITCH 600V 30A | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Switch 600V 30A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 30A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,330.24000 | ¥1,330.24 |
6 | ¥1,260.23000 | ¥7,561.38 |
12 | ¥1,190.21833 | ¥14,282.62 |
51 | ¥980.18157 | ¥49,989.26 |