CCP2-3-100CF | |
---|---|
DigiKey Part Number | 2041-CCP2-3-100CF-ND |
Manufacturer | |
Manufacturer Product Number | CCP2-3-100CF |
Description | SWITCH 600V 100A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 100A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 100A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,727.38000 | ¥4,727.38 |
6 | ¥4,464.73333 | ¥26,788.40 |
10 | ¥3,939.46600 | ¥39,394.66 |