2A 600 VAC 300 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP-CC-2

DigiKey Part Number
2041-1087-ND
Manufacturer
Manufacturer Product Number
LP-CC-2
Description
FUSE CARTRIDGE 2A 600VAC/300VDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2A 600 VAC 300 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
300 VDC
Manufacturer
Eaton - Bussmann Electrical Division
Response Time
Slow Blow
Series
Applications
Motor Protection
Packaging
Bulk
Class
CC
Part Status
Active
Approval Agency
CE, CSA, UR
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Fuse Type
Cartridge
Package / Case
5AG, 10mm x 38mm (Midget)
Current Rating (Amps)
2A
Size / Dimension
0.394" Dia x 1.496" L (10.00mm x 38.00mm)
Voltage Rating - AC
600 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥818.92000¥818.92
5¥679.19800¥3,395.99
10¥626.37700¥6,263.77
50¥518.24080¥25,912.04
100¥477.19300¥47,719.30
Manufacturers Standard Package