
1060250 | |
|---|---|
DigiKey Part Number | 5385-1060250-ND |
Manufacturer | |
Manufacturer Product Number | 1060250 |
Description | WM WALL-MOUNTED ENCLOSURE, WIDTH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 23.600" L x 8.270" W (599.44mm x 210.06mm) X 23.600" (599.44mm) |
Datasheet | Datasheet |
Category | Height 23.600" (599.44mm) |
Mfr | Area (L x W) 195in² (1259cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 23.600" L x 8.270" W (599.44mm x 210.06mm) | Ratings |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,157.67000 | ¥4,157.67 |
| 5 | ¥3,877.98000 | ¥19,389.90 |








