EUS-14-131.025-1196X | ||
---|---|---|
DigiKey Part Number | 1948-2411-ND | |
Manufacturer | ||
Manufacturer Product Number | EUS-14-131.025-1196X | |
Description | SW PB DPST-NC+SPST-NO 5A 250V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch DPST-NC + SPST-NO Illuminated Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Type | Illuminated | |
Circuit | ||
Switch Function | Off-Mom-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Blue | |
Termination Style | Quick Connect | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥391.91000 | ¥391.91 |
10 | ¥356.66300 | ¥3,566.63 |
100 | ¥304.82050 | ¥30,482.05 |