XB5S2B2L2 | ||
---|---|---|
DigiKey Part Number | 4008-XB5S2B2L2-ND | |
Manufacturer | ||
Manufacturer Product Number | XB5S2B2L2 | |
Description | HARMONY XB5S, BIOMETRIC SWITCH M | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch Illuminated Panel Mount, Front | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Illuminated | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | - | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, Green/Orange/Red | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Cable Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -5°C ~ 50°C | |
Mechanical Life | - | |
Electrical Life | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,584.28000 | ¥3,584.28 |
10 | ¥3,464.78800 | ¥34,647.88 |
25 | ¥3,225.84000 | ¥80,646.00 |