Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | EAO, 45 | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥523.87000 | ¥523.87 |
5 | ¥485.51400 | ¥2,427.57 |
10 | ¥447.17700 | ¥4,471.77 |
25 | ¥415.23360 | ¥10,380.84 |
50 | ¥383.29340 | ¥19,164.67 |
100 | ¥364.12880 | ¥36,412.88 |