Configurable Contact Block SPST-NO 10A @ 230VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block SPST-NO 10A @ 230VAC
45-311.1X10
45-311.1X10

45-311.1X10

DigiKey Part Number
1948-1590-ND
Manufacturer
Manufacturer Product Number
45-311.1X10
Description
CONTACT BLOCK SPST-NO 10A 230V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO 10A @ 230VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Requires
Switch Body
Manufacturer
EAO
Termination Style
Screw Terminal
Series
Contact Rating @ Voltage
10A @ 230VAC
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
EAO, 45
Part Status
Active
Base Product Number
Circuit
SPST-NO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥151.78000¥151.78
250¥138.54648¥34,636.62
Manufacturers Standard Package