45-1828.2C90.001.101 | ||
---|---|---|
DigiKey Part Number | 1948-1456-ND | |
Manufacturer | ||
Manufacturer Product Number | 45-1828.2C90.001.101 | |
Description | SWITCH SELECT 2POS SPST 10A 500V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Selector Switch 2 Position SPST-NO 10A (AC/DC) 500 V Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | SPST-NO | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 500 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Approval Agency | CCC, CE, CSA, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥425.19000 | ¥425.19 |
10 | ¥386.94800 | ¥3,869.48 |
25 | ¥368.94840 | ¥9,223.71 |
50 | ¥344.20280 | ¥17,210.14 |
100 | ¥330.70400 | ¥33,070.40 |
250 | ¥308.20716 | ¥77,051.79 |