3SU11002BL601NA0 | ||
---|---|---|
DigiKey Part Number | 3473-3SU11002BL601NA0-ND | |
Manufacturer | ||
Manufacturer Product Number | 3SU11002BL601NA0 | |
Description | SWITCH SELECT 3POS DPST 10A 500V | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Selector Switch 3 Position DPST-NO 10A (AC/DC) 500 V Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | DPST-NO | |
Number of Positions | 3 | |
Switch Function | Off-On | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 500 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | 49.70mm | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 10,000,000 Cycles | |
Approval Agency | CCC, CE, CSA, EAC, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥434.54000 | ¥434.54 |
10 | ¥395.89100 | ¥3,958.91 |
25 | ¥369.33880 | ¥9,233.47 |
50 | ¥354.85460 | ¥17,742.73 |
100 | ¥330.71460 | ¥33,071.46 |
250 | ¥314.31980 | ¥78,579.95 |