XHBLK | ||
---|---|---|
DigiKey Part Number | 461-1020-ND | |
Manufacturer | ||
Manufacturer Product Number | XHBLK | |
Description | MACRO-HOOK BLACK SOLDER 0.210" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Black Macro Solder, 0.240" (6.10mm) Wire Opening Features Heavy Duty, Push Button Style | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Macro | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.250" (6.35mm) | |
Features | Heavy Duty, Push Button Style | |
Length | 3.250" (82.55mm) | |
Length - Barrel | 1.660" (42.16mm) | |
Temperature Range | 200°F (93°C) Max | |
Termination | Solder, 0.240" (6.10mm) Wire Opening | |
Color | Black | |
Quantity | 1 Piece | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.57000 | ¥105.57 |
5 | ¥102.30400 | ¥511.52 |
10 | ¥100.64700 | ¥1,006.47 |
25 | ¥99.99000 | ¥2,499.75 |
50 | ¥98.99980 | ¥4,949.99 |
100 | ¥97.34970 | ¥9,734.97 |
250 | ¥92.39980 | ¥23,099.95 |
500 | ¥89.09982 | ¥44,549.91 |