Green Mini Solder, 0.090" (2.29mm) Wire Opening Features Push Button Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green Mini Solder, 0.090" (2.29mm) Wire Opening Features Push Button Style
X100WGRN
X100WGRN

X100WGRN

DigiKey Part Number
461-1292-ND
Manufacturer
Manufacturer Product Number
X100WGRN
Description
MINI-HOOK GREEN SOLDER 0.093"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Green Mini Solder, 0.090" (2.29mm) Wire Opening Features Push Button Style
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Push Button Style
Manufacturer
E-Z-Hook
Length
2.250" (57.15mm) 2 1/4"
Series
Length - Barrel
1.420" (36.07mm)
Packaging
Bulk
Temperature Range
200°F (93°C) Max
Part Status
Active
Termination
Solder, 0.090" (2.29mm) Wire Opening
Type
Mini
Color
Green
Hook Type
Hook
Quantity
1 Piece
Hook, Pincer Opening
0.180" (4.57mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 163
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.36000¥35.36
5¥33.75200¥168.76
10¥33.08100¥330.81
25¥32.21960¥805.49
50¥31.58200¥1,579.10
100¥30.95630¥3,095.63
250¥30.14816¥7,537.04
500¥29.55102¥14,775.51
1,000¥28.96541¥28,965.41
Manufacturers Standard Package
Alternate Color
MINI-HOOK BLACK SOLDER 0.093"
In-Stock: 1814
Unit Price: ¥35.36000
MINI-HOOK RED SOLDER 0.093"
In-Stock: 1558
Unit Price: ¥35.36000
MINI-HOOK ORANGE SOLDER 0.093"
In-Stock: 10
Unit Price: ¥35.36000
MINI-HOOK BLUE SOLDER 0.093"
In-Stock: 98
Unit Price: ¥35.36000
MINI-HOOK GRAY SOLDER 0.093"
In-Stock: 3
Unit Price: ¥35.36000