Orange Mini Solder, 0.090" (2.29mm) Wire Opening Features Push Button Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X100WORN

DigiKey Part Number
X100WORN-ND
Manufacturer
Manufacturer Product Number
X100WORN
Description
MINI-HOOK ORANGE SOLDER 0.093"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Orange Mini Solder, 0.090" (2.29mm) Wire Opening Features Push Button Style
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Push Button Style
Manufacturer
E-Z-Hook
Length
2.250" (57.15mm) 2 1/4"
Series
Length - Barrel
1.420" (36.07mm)
Packaging
Bulk
Temperature Range
200°F (93°C) Max
Part Status
Active
Termination
Solder, 0.090" (2.29mm) Wire Opening
Type
Mini
Color
Orange
Hook Type
Hook
Quantity
1 Piece
Hook, Pincer Opening
0.180" (4.57mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.36000¥35.36
5¥33.75200¥168.76
10¥33.08100¥330.81
25¥32.21960¥805.49
50¥31.58200¥1,579.10
100¥30.95630¥3,095.63
250¥30.14816¥7,537.04
500¥29.55102¥14,775.51
1,000¥28.96541¥28,965.41
Manufacturers Standard Package
Alternate Color
MINI-HOOK BLACK SOLDER 0.093"
In-Stock: 1814
Unit Price: ¥35.36000
MINI-HOOK RED SOLDER 0.093"
In-Stock: 1558
Unit Price: ¥35.36000
MINI-HOOK BLUE SOLDER 0.093"
In-Stock: 98
Unit Price: ¥35.36000
MINI-HOOK GREEN SOLDER 0.093"
In-Stock: 163
Unit Price: ¥35.36000
MINI-HOOK GRAY SOLDER 0.093"
In-Stock: 3
Unit Price: ¥35.36000