
X100WYEL | |
|---|---|
DigiKey Part Number | X100WYEL-ND |
Manufacturer | |
Manufacturer Product Number | X100WYEL |
Description | MINI-HOOK YELLOW SOLDER 0.093" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Yellow Mini Solder, 0.090" (2.29mm) Wire Opening Features Push Button Style |
Datasheet | Datasheet |
Category | Features Push Button Style |
Manufacturer E-Z-Hook | Length 2.250" (57.15mm) 2 1/4" |
Series | Length - Barrel 1.420" (36.07mm) |
Packaging Bulk | Temperature Range 200°F (93°C) Max |
Part Status Active | Termination Solder, 0.090" (2.29mm) Wire Opening |
Type Mini | Color Yellow |
Hook Type Hook | Quantity 1 Piece |
Hook, Pincer Opening 0.180" (4.57mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.36000 | ¥35.36 |
| 5 | ¥33.75200 | ¥168.76 |
| 10 | ¥33.08100 | ¥330.81 |
| 25 | ¥32.21960 | ¥805.49 |
| 50 | ¥31.58200 | ¥1,579.10 |
| 100 | ¥30.95630 | ¥3,095.63 |
| 250 | ¥30.14816 | ¥7,537.04 |
| 500 | ¥29.55102 | ¥14,775.51 |
| 1,000 | ¥28.96541 | ¥28,965.41 |








