BX1W-36R/B | ||
---|---|---|
DigiKey Part Number | 461-1055-ND | |
Manufacturer | ||
Manufacturer Product Number | BX1W-36R/B | |
Description | TEST LEAD BANANA/GRABBER 36" 2PC | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 36.0" (914.40mm) Banana Plug, Single To Mini Hook Patch Cord 1000V (1kV) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Grabber, Hook | |
1st Connector | Banana Plug, Single | |
2nd Connector | Mini Hook | |
Cable Length | 36.0" (914.40mm) | |
Type | Patch Cord | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 22 AWG | |
Voltage - Rated | 1000V (1kV) | |
Ratings | - | |
Current Rating (Amps) | 2.5A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.91000 | ¥126.91 |
5 | ¥122.94000 | ¥614.70 |
10 | ¥120.96400 | ¥1,209.64 |
25 | ¥120.16880 | ¥3,004.22 |
50 | ¥118.97860 | ¥5,948.93 |
100 | ¥116.99650 | ¥11,699.65 |
250 | ¥111.04744 | ¥27,761.86 |
500 | ¥107.08138 | ¥53,540.69 |