204XM-24 BLK

DigiKey Part Number
461-1039-ND
Manufacturer
Manufacturer Product Number
204XM-24 BLK
Description
MICRO HOOK TO MICRO HOOK 24"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
24.0" (609.60mm) Micro Hook To Micro Hook Test Lead 1000V (1kV) 1 Lead, Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z-Hook
Series
Packaging
Bulk
Part Status
Active
Configuration
Grabber, Hook to Grabber, Hook
1st Connector
Micro Hook
2nd Connector
Micro Hook
Cable Length
24.0" (609.60mm)
Contents
1 Lead, Black
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
22 AWG
Voltage - Rated
1000V (1kV)
Current Rating (Amps)
2.5 A
Temperature Range
221°F (105°C)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.75000¥49.75
25¥47.01320¥1,175.33
100¥45.94170¥4,594.17
1,000¥41.34723¥41,347.23
Manufacturers Standard Package
Alternate Color
MICRO HOOK TO MICRO HOOK 24"
In-Stock: 44
Unit Price: ¥49.75000
Alternate Length
MICRO HOOK TO MICRO HOOK 12"
In-Stock: 37
Unit Price: ¥49.75000