1658-G21-02-P13-15A | ||
---|---|---|
DigiKey Part Number | 1658-G21-02-P13-15A-ND | |
Manufacturer | ||
Manufacturer Product Number | 1658-G21-02-P13-15A | |
Description | CIR BRKR THRM 15A 240VAC 28VDC | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal 15A 240 V AC 28 V DC Push to Reset Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, IEC 60934, UL1077 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.14000 | ¥58.14 |
5 | ¥56.14000 | ¥280.70 |
10 | ¥54.12800 | ¥541.28 |
50 | ¥42.09940 | ¥2,104.97 |
100 | ¥35.08370 | ¥3,508.37 |
250 | ¥34.08072 | ¥8,520.18 |
500 | ¥29.06890 | ¥14,534.45 |
1,000 | ¥27.56546 | ¥27,565.46 |