X20128501 | ||
---|---|---|
DigiKey Part Number | 302-1407-ND | |
Manufacturer | ||
Manufacturer Product Number | X20128501 | |
Description | WATER SPLASH COVER TRANS KNURLED | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | - |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8160 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.12000 | ¥37.12 |
5 | ¥35.84200 | ¥179.21 |
10 | ¥34.55300 | ¥345.53 |
50 | ¥26.87480 | ¥1,343.74 |
100 | ¥22.39600 | ¥2,239.60 |
250 | ¥21.75648 | ¥5,439.12 |
500 | ¥18.55688 | ¥9,278.44 |
1,000 | ¥17.59704 | ¥17,597.04 |
5,000 | ¥15.99729 | ¥79,986.45 |
Attribute | Description |
---|---|
Other Names | X20128501-ND Q1779678 302-1407 |
Standard Package | 1 |