TL6400AF160QJ | ||
---|---|---|
DigiKey Part Number | 141-TL6400AF160QJTR-ND - Tape & Reel (TR) 141-TL6400AF160QJCT-ND - Cut Tape (CT) 141-TL6400AF160QJDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TL6400AF160QJ | |
Description | SWITCH TACTILE SPST-NO 0.05A 12V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | TL6400AF160QJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥5.38500 | ¥53.85 |
25 | ¥5.18160 | ¥129.54 |
100 | ¥4.49790 | ¥449.79 |
250 | ¥4.10436 | ¥1,026.09 |
500 | ¥3.81406 | ¥1,907.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥3.42019 | ¥6,156.34 |
3,600 | ¥3.21293 | ¥11,566.55 |
5,400 | ¥2.98492 | ¥16,118.57 |
12,600 | ¥2.77763 | ¥34,998.14 |