TL3302BF180QG/TR | ||
---|---|---|
DigiKey Part Number | EG2529TR-ND - Tape & Reel (TR) EG2529CT-ND - Cut Tape (CT) EG2529DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TL3302BF180QG/TR | |
Description | SWITCH TACTILE SPST-NO 0.05A 12V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 0.25mm | |
Mechanical Life | 40,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.37000 | ¥5.37 |
10 | ¥5.18700 | ¥51.87 |
25 | ¥4.98840 | ¥124.71 |
100 | ¥4.33000 | ¥433.00 |
250 | ¥3.95076 | ¥987.69 |
500 | ¥3.67144 | ¥1,835.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥3.29227 | ¥5,926.09 |
3,600 | ¥3.09273 | ¥11,133.83 |
5,400 | ¥2.87324 | ¥15,515.50 |
12,600 | ¥2.67371 | ¥33,688.75 |