PVL06FLS31 | ||
---|---|---|
DigiKey Part Number | 141-PVL06FLS31-ND | |
Manufacturer | ||
Manufacturer Product Number | PVL06FLS31 | |
Description | LED PANEL INDICATOR 2.8V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator 2.8V 20mA Solder Lug | |
Datasheet | Datasheet | |
EDA/CAD Models | PVL06FLS31 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | - | |
Voltage | 2.8V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.236" (6.00mm) | |
Lens Size | 3.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.67000 | ¥63.67 |
50 | ¥46.19500 | ¥2,309.75 |
100 | ¥38.17170 | ¥3,817.17 |
1,000 | ¥31.60722 | ¥31,607.22 |