Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
PV0H240SS-201
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

PV0H240SS-201

DigiKey Part Number
141-PV0H240SS-201-ND
Manufacturer
Manufacturer Product Number
PV0H240SS-201
Description
SWITCH PB SPST-NO 2A 36V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV0H240SS-201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button
Mfr
Color - Actuator/Cap
Silver
Series
Illumination Type, Color
LED, White
Packaging
Bulk
Illumination Voltage (Nominal)
2.8 VDC
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Anti-Vandal, Illuminated
Panel Cutout Dimensions
Circular - 12.00mm Dia
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
Off-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
2A (DC)
Electrical Life
50,000 Cycles
Voltage Rating - DC
36 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥90.23000¥90.23
10¥77.86200¥778.62
25¥73.42120¥1,835.53
50¥70.22380¥3,511.19
100¥67.15980¥6,715.98
250¥63.30684¥15,826.71
500¥60.53356¥30,266.78
1,000¥57.87658¥57,876.58
Manufacturers Standard Package