DLC0430DCP10HF-C-1 | ||
---|---|---|
DigiKey Part Number | 3190-DLC0430DCP10HF-C-1-ND | |
Manufacturer | ||
Manufacturer Product Number | DLC0430DCP10HF-C-1 | |
Description | HDMI 4.3" IPS RASPBERRY PI | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) HDMI 4.3" (109.22mm) 800 x 480 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 96.44mm W x 55.26mm H | |
Backlight | LED | |
Dot Pixels | 800 x 480 | |
Interface | HDMI | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.12mm W x 0.11mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
33 | ¥792.34091 | ¥26,147.25 |