NHD-4.3-HDMI-HR-RSXP-CTU | ||
---|---|---|
DigiKey Part Number | 757-NHD-4.3-HDMI-HR-RSXP-CTU-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-4.3-HDMI-HR-RSXP-CTU | |
Description | 4.3" IPS TFT HDMI USB-INTERFACE | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Capacitive Graphic LCD Display Module TFT - Color, IPS (In-Plane Switching) HDMI, USB 4.3" (109.22mm) 800 x 480 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | - | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 | |
Interface | HDMI, USB | |
Controller Type | TFP401A | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,004.59000 | ¥1,004.59 |